
0831750 | |
---|---|
DigiKey Part Number | 277-0831750-ND |
Manufacturer | |
Manufacturer Product Number | 0831750 |
Description | LS-EMLP (6X15) YE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0831750 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Wire Marker and Flag | |
Color - Background | Yellow | |
Length | 0.591" (15.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,89900 € | 168,99 € |
Unit Price without VAT: | 16,89900 € |
---|---|
Unit Price with VAT: | 20,10981 € |