
0831746 | |
|---|---|
DigiKey Part Number | 277-0831746-ND |
Manufacturer | |
Manufacturer Product Number | 0831746 |
Description | LS-EMLP (27X27) YE |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Yellow |
Datasheet | Datasheet |
EDA/CAD Models | 0831746 Models |
Category | Color - Background Yellow |
Manufacturer Phoenix Contact | Length 1.063" (27.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 34,05500 € | 340,55 € |
| Unit Price without VAT: | 34,05500 € |
|---|---|
| Unit Price with VAT: | 40,52545 € |

