
0831725 | |
|---|---|
DigiKey Part Number | 277-0831725-ND |
Manufacturer | |
Manufacturer Product Number | 0831725 |
Description | LS-EMLP (85 6X54) SR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831725 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | - | |
Applications | General | |
Color - Background | Silver | |
Length | 3.370" (85.60mm) | |
Width | 2.126" (54.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 16,95400 € | 169,54 € |
| Unit Price without VAT: | 16,95400 € |
|---|---|
| Unit Price with VAT: | 20,17526 € |

