
0831723 | |
|---|---|
DigiKey Part Number | 0831723-ND |
Manufacturer | |
Manufacturer Product Number | 0831723 |
Description | DEVICE MARKER SHEET SILVER UNLAB |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Butt Cut Acrylonitrile Butadiene Styrene (ABS) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Butt Cut | |
Printer Name | 0831831 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.591" (15.00mm) | |
Width | 2.362" (60.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 19,18300 € | 191,83 € |
| Unit Price without VAT: | 19,18300 € |
|---|---|
| Unit Price with VAT: | 22,82777 € |

