
0831718 | |
|---|---|
DigiKey Part Number | 277-0831718-ND |
Manufacturer | |
Manufacturer Product Number | 0831718 |
Description | LS-EMLP (27X18) SR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831718 Models |
Category | Color - Background Silver |
Manufacturer Phoenix Contact | Length 0.709" (18.00mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Material - Body Acrylonitrile Butadiene Styrene (ABS) |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 35,35600 € | 353,56 € |
| Unit Price without VAT: | 35,35600 € |
|---|---|
| Unit Price with VAT: | 42,07364 € |

