Die Cut Acrylonitrile Butadiene Styrene (ABS) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831694

DigiKey Part Number
277-0831694-ND
Manufacturer
Manufacturer Product Number
0831694
Description
LS-EMLP (45X15) WH
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Die Cut Acrylonitrile Butadiene Styrene (ABS) White
Datasheet
 Datasheet
EDA/CAD Models
0831694 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
White
Manufacturer
Phoenix Contact
Length
0.591" (15.00mm)
Series
Width
1.772" (45.00mm)
Packaging
Bulk
Material - Body
Acrylonitrile Butadiene Styrene (ABS)
Part Status
Active
For Use With/Related Products
Laser Printer
Label Type
Die Cut
Shelf Life
12 Months
Printer Name
Topmark Laser, Topmark Neo
Shelf Life Start
Date of Receipt
Applications
Wire Marker and Flag
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1020,21100 €202,11 €
Manufacturers Standard Package
Unit Price without VAT:20,21100 €
Unit Price with VAT:24,05109 €