
0831693 | |
---|---|
DigiKey Part Number | 277-0831693-ND |
Manufacturer | |
Manufacturer Product Number | 0831693 |
Description | LS-EMLP (45X14) WH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Die Cut Acrylonitrile Butadiene Styrene (ABS) White |
Datasheet | Datasheet |
EDA/CAD Models | 0831693 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Wire Marker and Flag | |
Color - Background | White | |
Length | 0.551" (14.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Acrylonitrile Butadiene Styrene (ABS) | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
Quantity | Unit Price | Ext Price |
---|---|---|
10 | 16,93300 € | 169,33 € |
Unit Price without VAT: | 16,93300 € |
---|---|
Unit Price with VAT: | 20,15027 € |