
0831690 | |
|---|---|
DigiKey Part Number | 277-0831690-ND |
Manufacturer | |
Manufacturer Product Number | 0831690 |
Description | LS-EMLP (27X15) WH |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Continuous Polyester (PET) White |
Datasheet | Datasheet |
EDA/CAD Models | 0831690 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.433" (11.00mm) |
Series | Width 0.354" (9.00mm) |
Packaging Bulk | Location Indoor |
Part Status Active | Material - Body Polyester (PET) |
Label Type Continuous | Shelf Life 12 Months |
Applications Component | Shelf Life Start Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 36,77000 € | 367,70 € |
| Unit Price without VAT: | 36,77000 € |
|---|---|
| Unit Price with VAT: | 43,75630 € |

