Butt Cut Acrylonitrile Butadiene Styrene (ABS) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831687

DigiKey Part Number
0831687-ND
Manufacturer
Manufacturer Product Number
0831687
Description
DEVICE MARKER SHEET WHITE UNLABE
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Butt Cut Acrylonitrile Butadiene Styrene (ABS) White
Datasheet
 Datasheet
EDA/CAD Models
0831687 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Butt Cut
Printer Name
0831831
Applications
Device Marker
Color - Background
White
Length
0.866" (22.00mm)
Width
0.866" (22.00mm)
Diameter - Label
-
Location
-
Material - Body
Acrylonitrile Butadiene Styrene (ABS)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1038,21100 €382,11 €
Manufacturers Standard Package
Unit Price without VAT:38,21100 €
Unit Price with VAT:45,47109 €