
0831662 | |
|---|---|
DigiKey Part Number | 277-0831662-ND |
Manufacturer | |
Manufacturer Product Number | 0831662 |
Description | LS-EMP-AL (27X18) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831662 Models |
Category | Color - Background Silver |
Manufacturer Phoenix Contact | Length 0.693" (17.60mm) |
Series | Width 1.063" (27.00mm) |
Packaging Bulk | Material - Body Aluminum |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 21,43400 € | 107,17 € |
| Unit Price without VAT: | 21,43400 € |
|---|---|
| Unit Price with VAT: | 25,50646 € |

