
0831657 | |
|---|---|
DigiKey Part Number | 277-0831657-ND |
Manufacturer | |
Manufacturer Product Number | 0831657 |
Description | LS-EMSP-V4A (9X6) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Stainless Steel Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831657 Models |
Category | Color - Background Silver |
Manufacturer Phoenix Contact | Length 2.362" (60.00mm) |
Series | Width 3.937" (100.00mm) |
Packaging Bulk | Material - Body Stainless Steel |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 10,88800 € | 54,44 € |
| Unit Price without VAT: | 10,88800 € |
|---|---|
| Unit Price with VAT: | 12,95672 € |

