
0831626 | |
|---|---|
DigiKey Part Number | 277-0831626-ND |
Manufacturer | |
Manufacturer Product Number | 0831626 |
Description | LS-EMSP-AL (39X15) BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | 0831626 Models |
Category | Color - Background Black |
Manufacturer Phoenix Contact | Length 0.583" (14.80mm) |
Series | Width 1.917" (48.70mm) |
Packaging Bulk | Material - Body Aluminum |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 36,17800 € | 180,89 € |
| Unit Price without VAT: | 36,17800 € |
|---|---|
| Unit Price with VAT: | 43,05182 € |

