
0831619 | |
|---|---|
DigiKey Part Number | 277-0831619-ND |
Manufacturer | |
Manufacturer Product Number | 0831619 |
Description | LS-EMSP-AL (9X6) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831619 Models |
Category | Color - Background Silver |
Manufacturer Phoenix Contact | Length 2.362" (60.00mm) |
Series | Width 3.937" (100.00mm) |
Packaging Bulk | Material - Body Aluminum |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 9,46600 € | 47,33 € |
| Unit Price without VAT: | 9,46600 € |
|---|---|
| Unit Price with VAT: | 11,26454 € |

