
0831603 | |
|---|---|
DigiKey Part Number | 277-0831603-ND |
Manufacturer | |
Manufacturer Product Number | 0831603 |
Description | LS-EMLP-AL (85 6X54) OG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Orange |
Datasheet | Datasheet |
EDA/CAD Models | 0831603 Models |
Category | Color - Background Orange |
Manufacturer Phoenix Contact | Length 2.126" (54.00mm) |
Series | Width 3.370" (85.60mm) |
Packaging Bulk | Material - Body Aluminum |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 29,96400 € | 149,82 € |
| Unit Price without VAT: | 29,96400 € |
|---|---|
| Unit Price with VAT: | 35,65716 € |

