
0831589 | |
|---|---|
DigiKey Part Number | 277-0831589-ND |
Manufacturer | |
Manufacturer Product Number | 0831589 |
Description | LS-EMLP-AL (27X15) BK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Black |
Datasheet | Datasheet |
EDA/CAD Models | 0831589 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Topmark Laser, Topmark Neo | |
Applications | Wire Marker and Flag | |
Color - Background | Black | |
Length | 0.583" (14.80mm) | |
Width | 1.063" (27.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Aluminum | |
For Use With/Related Products | Laser Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 33,41000 € | 167,05 € |
| Unit Price without VAT: | 33,41000 € |
|---|---|
| Unit Price with VAT: | 39,75790 € |

