
0831582 | |
|---|---|
DigiKey Part Number | 277-0831582-ND |
Manufacturer | |
Manufacturer Product Number | 0831582 |
Description | LS-EMLP-AL (49X15) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Aluminum Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0831582 Models |
Category | Color - Background Silver |
Manufacturer Phoenix Contact | Length 0.583" (14.80mm) |
Series | Width 1.917" (48.70mm) |
Packaging Bulk | Material - Body Aluminum |
Part Status Active | For Use With/Related Products Laser Printer |
Label Type Die Cut | Shelf Life 12 Months |
Printer Name Topmark Laser, Topmark Neo | Shelf Life Start Date of Receipt |
Applications Wire Marker and Flag |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 50,83200 € | 254,16 € |
| Unit Price without VAT: | 50,83200 € |
|---|---|
| Unit Price with VAT: | 60,49008 € |

