
0831519 | |
|---|---|
DigiKey Part Number | 0831519-ND |
Manufacturer | |
Manufacturer Product Number | 0831519 |
Description | WIRE MARKR CBL TIE 15MM X 118MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.59" W x 4.65" L (15.0mm x 118.0mm) Silver Stainless Steel (SS) |
Datasheet | Datasheet |
EDA/CAD Models | 0831519 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.59" W x 4.65" L (15.0mm x 118.0mm) | |
Cable Diameter | 0.181" (4.60mm) | |
Legend | Blank | |
Color | Silver | |
Material | Stainless Steel (SS) | |
Operating Temperature | -80°C ~ 400°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,46000 € | 14,46 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,20740 € |

