0831518
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831518

DigiKey Part Number
0831518-ND
Manufacturer
Manufacturer Product Number
0831518
Description
WIRE MARKER CBL TIE 15MM X 78MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.59" W x 3.07" L (15.0mm x 78.0mm) Silver Stainless Steel (SS)
Datasheet
 Datasheet
EDA/CAD Models
0831518 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.59" W x 3.07" L (15.0mm x 78.0mm)
Cable Diameter
0.181" (4.60mm)
Legend
Blank
Color
Silver
Material
Stainless Steel (SS)
Operating Temperature
-80°C ~ 400°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,31000 €20,31 €
Unit Price without VAT:20,31000 €
Unit Price with VAT:24,16890 €