Wire Marker, Cable Tie 0.33" W x 1.85" L (8.5mm x 47.0mm) Black Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831508

DigiKey Part Number
277-0831508-ND
Manufacturer
Manufacturer Product Number
0831508
Description
LS-WMTB-AL (29X8) BK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.33" W x 1.85" L (8.5mm x 47.0mm) Black Aluminum
Datasheet
 Datasheet
EDA/CAD Models
0831508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Diameter
0.114" ~ 5.354" (2.90mm ~ 136.00mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Black
Packaging
Bulk
Material
Aluminum
Part Status
Active
Shelf Life
12 Months
Type
Wire Marker, Cable Tie
Shelf Life Start
Date of Receipt
Size
0.33" W x 1.85" L (8.5mm x 47.0mm)
Operating Temperature
-25°C ~ 70°C
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
537,91000 €189,55 €
Manufacturers Standard Package
Unit Price without VAT:37,91000 €
Unit Price with VAT:45,11290 €