Wire Marker, Clip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) Yellow Polycarbonate (PC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0831209

DigiKey Part Number
0831209-ND
Manufacturer
Manufacturer Product Number
0831209
Description
WIRE MARKER CLIP-ON 4MMX18MM YLW
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Clip-On 0.16" W x 0.71" L (4.0mm x 18.0mm) Yellow Polycarbonate (PC)
Datasheet
 Datasheet
EDA/CAD Models
0831209 Models
Product Attributes
Filter Similar Products
Category
Cable Diameter
0.138" ~ 0.161" (3.50mm ~ 4.10mm)
Manufacturer
Phoenix Contact
Legend
Blank
Series
Color
Yellow
Packaging
Bulk
Material
Polycarbonate (PC)
Part Status
Active
Operating Temperature
-40°C ~ 120°C
Type
Wire Marker, Clip-On
Base Product Number
Size
0.16" W x 0.71" L (4.0mm x 18.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
67,65833 €45,95 €
Manufacturers Standard Package
Unit Price without VAT:7,65833 €
Unit Price with VAT:9,11341 €