
0831205 | |
|---|---|
DigiKey Part Number | 0831205-ND |
Manufacturer | |
Manufacturer Product Number | 0831205 |
Description | WIRE MARKER CLIP-ON 4MMX23MM YLW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Clip-On 0.16" W x 0.91" L (4.0mm x 23.0mm) Yellow Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0831205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Clip-On | |
Size | 0.16" W x 0.91" L (4.0mm x 23.0mm) | |
Cable Diameter | 0.079" ~ 0.114" (2.00mm ~ 2.90mm) | |
Legend | Blank | |
Color | Yellow | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 | 6,79889 € | 61,19 € |
| Unit Price without VAT: | 6,79889 € |
|---|---|
| Unit Price with VAT: | 8,09068 € |

