


0830992 | |
|---|---|
DigiKey Part Number | 0830992-ND |
Manufacturer | |
Manufacturer Product Number | 0830992 |
Description | PLASTIC LABEL CARD WHITE UNLABEL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 0830992 Models |
Category | Applications General |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 3.343" (84.90mm) |
Packaging Bulk | Width 2.114" (53.70mm) |
Part Status Active | Material - Body PVC |
Label Type Die Cut |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,17000 € | 8,17 € |
| Unit Price without VAT: | 8,17000 € |
|---|---|
| Unit Price with VAT: | 9,72230 € |

