
0830991 | |
|---|---|
DigiKey Part Number | 277-0830991-ND |
Manufacturer | |
Manufacturer Product Number | 0830991 |
Description | US-EMLP-HA (6X3) SR |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830991 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 2.350" (59.70mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,86600 € | 78,66 € |
| Unit Price without VAT: | 7,86600 € |
|---|---|
| Unit Price with VAT: | 9,36054 € |

