
0830990 | |
|---|---|
DigiKey Part Number | 277-0830990-ND |
Manufacturer | |
Manufacturer Product Number | 0830990 |
Description | US-EMLP-HA (6X3) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Die Cut PVC White |
Datasheet | Datasheet |
EDA/CAD Models | 0830990 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime | |
Applications | Device Marker | |
Color - Background | White | |
Length | 2.362" (60.00mm) | |
Width | 1.181" (30.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | PVC | |
For Use With/Related Products | Thermal Transfer Printer | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,30000 € | 11,30 € |
| 10 | 9,59800 € | 95,98 € |
| 30 | 8,88133 € | 266,44 € |
| 50 | 8,56680 € | 428,34 € |
| 100 | 8,15800 € | 815,80 € |
| 250 | 7,64764 € | 1.911,91 € |
| 500 | 7,28298 € | 3.641,49 € |
| 1.000 | 6,93582 € | 6.935,82 € |
| Unit Price without VAT: | 11,30000 € |
|---|---|
| Unit Price with VAT: | 13,44700 € |

