Die Cut PVC White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830989

DigiKey Part Number
277-0830989-ND
Manufacturer
Manufacturer Product Number
0830989
Description
US-EMLP-HA (2X9)
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Die Cut PVC White
Datasheet
 Datasheet
EDA/CAD Models
0830989 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Die Cut
Printer Name
Bluemark ID, Bluemark ID Color, Thermomark Card, Thermomark 2.0, Thermomark Prime
Applications
Device Marker
Color - Background
White
Length
0.787" (20.00mm)
Width
0.354" (9.00mm)
Diameter - Label
-
Location
-
Material - Body
PVC
For Use With/Related Products
Thermal Transfer Printer
Shelf Life
12 Months
Shelf Life Start
Date of Receipt
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 90
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
16,96000 €6,96 €
Unit Price without VAT:6,96000 €
Unit Price with VAT:8,28240 €