
0830820 | |
|---|---|
DigiKey Part Number | 277-0830820-ND |
Manufacturer | |
Manufacturer Product Number | 0830820 |
Description | Interconnect Misc |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 1.00" W x 3.75" L (25.4mm x 95.3mm); Cable O.D. 0.32" ~ 0.87" (8.0mm ~ 22.2mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830820 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 1.00" W x 3.75" L (25.4mm x 95.3mm); Cable O.D. 0.32" ~ 0.87" (8.0mm ~ 22.2mm) | |
Color | White | |
Material | Polyethylene (PE) | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 100°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,73000 € | 180,73 € |
| Unit Price without VAT: | 180,73000 € |
|---|---|
| Unit Price with VAT: | 215,06870 € |

