
0830818 | |
---|---|
DigiKey Part Number | 0830818-ND |
Manufacturer | |
Manufacturer Product Number | 0830818 |
Description | LABEL STANDARD 0.75" X 0.98" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.75" x 0.98" (19.0mm x 25.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830818 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.75" x 0.98" (19.0mm x 25.0mm) | |
Color | White | |
Material | Polyethylene (PE), Halogen Free, Silicone Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 234,87000 € | 234,87 € |
Unit Price without VAT: | 234,87000 € |
---|---|
Unit Price with VAT: | 279,49530 € |