
0830814 | |
|---|---|
DigiKey Part Number | 0830814-ND |
Manufacturer | |
Manufacturer Product Number | 0830814 |
Description | CABLE MARKER ROLL WHITE UNLABELE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.09" W x 1.00" L (2.4mm x 25.4mm); Cable O.D. 0.20" (5.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830814 Models |
Category | Label Size 0.09" W x 1.00" L (2.4mm x 25.4mm); Cable O.D. 0.20" (5.0mm) |
Manufacturer Phoenix Contact | Color White |
Series | Material Polyethylene (PE) |
Packaging Bulk | For Use With/Related Products Thermomark Printer |
Part Status Active | Operating Temperature -40°C ~ 100°C |
Label Type Standard | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,74000 € | 343,74 € |
| Unit Price without VAT: | 343,74000 € |
|---|---|
| Unit Price with VAT: | 409,05060 € |

