
0830812 | |
|---|---|
DigiKey Part Number | 0830812-ND |
Manufacturer | |
Manufacturer Product Number | 0830812 |
Description | LABEL STANDARD 0.39" X 0.51" WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.39" x 0.51" (10.0mm x 13.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830812 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.39" x 0.51" (10.0mm x 13.0mm) | |
Color | White | |
Material | Polyethylene (PE), Halogen Free, Silicone Free | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -40°C ~ 100°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 169,59000 € | 169,59 € |
| Unit Price without VAT: | 169,59000 € |
|---|---|
| Unit Price with VAT: | 201,81210 € |

