Wire Marker, Cable Tie 1.18" W x 1.18" L (30.0mm x 30.0mm) Silver Aluminum
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830804

DigiKey Part Number
830804-ND
Manufacturer
Manufacturer Product Number
0830804
Description
WIRE MARKER CBL TIE 30MM X 30MM
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 1.18" W x 1.18" L (30.0mm x 30.0mm) Silver Aluminum
Datasheet
 Datasheet
EDA/CAD Models
0830804 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
1.18" W x 1.18" L (30.0mm x 30.0mm)
Cable Diameter
0.114" (2.90mm)
Legend
Blank
Color
Silver
Material
Aluminum
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 180
Factory Stock: 90
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,42000 €3,42 €
Unit Price without VAT:3,42000 €
Unit Price with VAT:4,06980 €