
0830783 | |
|---|---|
DigiKey Part Number | 0830783-ND |
Manufacturer | |
Manufacturer Product Number | 0830783 |
Description | WIRE MARKER CBL TIE 4MM X 18MM |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.16" W x 0.71" L (4.0mm x 18.0mm) White Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0830783 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.16" W x 0.71" L (4.0mm x 18.0mm) | |
Cable Diameter | 0.114" ~ 0.138" (2.90mm ~ 3.50mm) | |
Legend | Blank | |
Color | White | |
Material | Polycarbonate (PC) | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,19000 € | 5,19 € |
| Unit Price without VAT: | 5,19000 € |
|---|---|
| Unit Price with VAT: | 6,17610 € |

