
0830746 | |
|---|---|
DigiKey Part Number | 0830746-ND |
Manufacturer | |
Manufacturer Product Number | 0830746 |
Description | WIRE MARKR CBL TIE 60X15MM TRANS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 2.36" W x 0.59" L (60.0mm x 15.0mm) Transparent Polyethylene (PE) |
Datasheet | Datasheet |
EDA/CAD Models | 0830746 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 2.36" W x 0.59" L (60.0mm x 15.0mm) | |
Cable Diameter | 0.394" ~ 1.575" (10.00mm ~ 40.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polyethylene (PE) | |
Operating Temperature | -40°C ~ 80°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 3,52060 € | 176,03 € |
| Unit Price without VAT: | 3,52060 € |
|---|---|
| Unit Price with VAT: | 4,18951 € |

