
0830734 | |
|---|---|
DigiKey Part Number | 0830734-ND |
Manufacturer | |
Manufacturer Product Number | 0830734 |
Description | LABEL ID/RATINGS 2.76"X5.91" |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 2.76" L x 1.97" W (70.0mm x 50.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830734 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Color - Background | Silver | |
Length | 1.969" (50.00mm) | |
Width | 2.756" (70.00mm) | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 2.76" L x 1.97" W (70.0mm x 50.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 95,22000 € | 95,22 € |
| Unit Price without VAT: | 95,22000 € |
|---|---|
| Unit Price with VAT: | 113,31180 € |

