Die Cut Polyester (PET) 3.94" x 2.87" (100.0mm x 73.0mm) White
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830731

DigiKey Part Number
0830731-ND
Manufacturer
Manufacturer Product Number
0830731
Description
LABEL ID/RATINGS 3.94"X2.87" WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 3.94" x 2.87" (100.0mm x 73.0mm) White
Datasheet
 Datasheet
EDA/CAD Models
0830731 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Spool
Part Status
Active
Label Type
Die Cut
Color - Background
White
Length
2.874" (73.00mm)
Width
3.937" (100.00mm)
Location
-
Material - Body
Polyester (PET)
For Use With/Related Products
-
Material
Polyester
Label Size
3.94" x 2.87" (100.0mm x 73.0mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Spool
QuantityUnit PriceExt Price
183,94000 €83,94 €
Manufacturers Standard Package
Unit Price without VAT:83,94000 €
Unit Price with VAT:99,88860 €