
0830723 | |
|---|---|
DigiKey Part Number | 277-0830723-ND |
Manufacturer | |
Manufacturer Product Number | 0830723 |
Description | INTERCONNECT MISC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.67" W x 1.57" L (17.0mm x 40.0mm) Transparent Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0830723 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.67" W x 1.57" L (17.0mm x 40.0mm) | |
Cable Diameter | 0.354" ~ 1.969" (9.00mm ~ 50.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polycarbonate (PC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 2,54300 € | 127,15 € |
| Unit Price without VAT: | 2,54300 € |
|---|---|
| Unit Price with VAT: | 3,02617 € |

