
0830720 | |
|---|---|
DigiKey Part Number | 277-0830720-ND |
Manufacturer | |
Manufacturer Product Number | 0830720 |
Description | KMK HP (25X6) |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Wire Marker Carrier, Cable Tie 0.24" W x 0.98" L (6.0mm x 25.0mm) Transparent Polycarbonate (PC) |
Datasheet | Datasheet |
EDA/CAD Models | 0830720 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker Carrier, Cable Tie | |
Size | 0.24" W x 0.98" L (6.0mm x 25.0mm) | |
Cable Diameter | 0.236" ~ 1.969" (6.00mm ~ 50.00mm) | |
Legend | Blank | |
Color | Transparent | |
Material | Polycarbonate (PC) | |
Shelf Life | 12 Months | |
Shelf Life Start | Date of Receipt | |
Storage/Refrigeration Temperature | - | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 2,86720 $ | 286,72 $ |
| Unit Price without VAT: | 2,86720 $ |
|---|---|
| Unit Price with VAT: | 3,41197 $ |

