
0830713 | |
|---|---|
DigiKey Part Number | 830713-ND |
Manufacturer | |
Manufacturer Product Number | 0830713 |
Description | WIRE MARKR CBL TIE 10MMX20MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 0.79" L (10.0mm x 20.0mm) White Polyolefin (PO) |
Datasheet | Datasheet |
EDA/CAD Models | 0830713 Models |
Category | Cable Diameter 0.236" (6.00mm) |
Manufacturer Phoenix Contact | Legend Blank |
Series | Color White |
Packaging Bulk | Material Polyolefin (PO) |
Part Status Active | Operating Temperature -40°C ~ 60°C |
Type Wire Marker, Cable Tie | Base Product Number |
Size 0.39" W x 0.79" L (10.0mm x 20.0mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 332,95000 € | 332,95 € |
| Unit Price without VAT: | 332,95000 € |
|---|---|
| Unit Price with VAT: | 396,21050 € |

