
0830712 | |
|---|---|
DigiKey Part Number | 830712-ND |
Manufacturer | |
Manufacturer Product Number | 0830712 |
Description | WIRE MARKR CBL TIE 10MMX30MM WHT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.39" W x 1.18" L (10.0mm x 30.0mm) White Polyolefin (PO) |
Datasheet | Datasheet |
EDA/CAD Models | 0830712 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.39" W x 1.18" L (10.0mm x 30.0mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Polyolefin (PO) | |
Operating Temperature | -40°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,69000 € | 301,69 € |
| Unit Price without VAT: | 301,69000 € |
|---|---|
| Unit Price with VAT: | 359,01110 € |

