
0830689 | |
|---|---|
DigiKey Part Number | 0830689-ND |
Manufacturer | |
Manufacturer Product Number | 0830689 |
Description | LABEL STANDARD 0.984" X 1" WHITE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | White Standard Label 0.984" L x 1.000" W (25.00mm x 25.40mm); Cable O.D. 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830689 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.984" L x 1.000" W (25.00mm x 25.40mm); Cable O.D. 0.197" (5.00mm) | |
Color | White | |
Material | Polyester | |
For Use With/Related Products | Office Printing Systems | |
Operating Temperature | -40°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,44000 € | 8,44 € |
| Unit Price without VAT: | 8,44000 € |
|---|---|
| Unit Price with VAT: | 10,04360 € |

