
0830688 | |
|---|---|
DigiKey Part Number | 277-0830688-ND |
Manufacturer | |
Manufacturer Product Number | 0830688 |
Description | WML 3 (13X1)A4 YE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.51" W x 0.75" L (13.0mm x 19.0mm); Cable O.D. 0.12" ~ 0.12" (3.0mm ~ 3.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830688 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.51" W x 0.75" L (13.0mm x 19.0mm); Cable O.D. 0.12" ~ 0.12" (3.0mm ~ 3.0mm) | |
Color | Yellow | |
Material | Polyester | |
For Use With/Related Products | - | |
Operating Temperature | -40°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 7,81900 € | 78,19 € |
| Unit Price without VAT: | 7,81900 € |
|---|---|
| Unit Price with VAT: | 9,30461 € |

