White Standard Label 0.512" L x 0.748" W (13.00mm x 19.00mm); Cable O.D. 0.118" (3.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830687

DigiKey Part Number
0830687-ND
Manufacturer
Manufacturer Product Number
0830687
Description
LABEL STANDARD 0.512"X0.748" WHT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
White Standard Label 0.512" L x 0.748" W (13.00mm x 19.00mm); Cable O.D. 0.118" (3.00mm)
Datasheet
 Datasheet
EDA/CAD Models
0830687 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Label Type
Standard
Label Size
0.512" L x 0.748" W (13.00mm x 19.00mm); Cable O.D. 0.118" (3.00mm)
Color
White
Material
Polyester
For Use With/Related Products
Office Printing Systems
Operating Temperature
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
17,92000 €7,92 €
Unit Price without VAT:7,92000 €
Unit Price with VAT:9,42480 €