
0830677 | |
|---|---|
DigiKey Part Number | 0830677-ND |
Manufacturer | |
Manufacturer Product Number | 0830677 |
Description | WIRE MARKR CBL TIE 12.7MMX31.8MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Wire Marker, Cable Tie 0.50" W x 1.25" L (12.7mm x 31.8mm) White Poly-Vinyl Chloride (PVC) |
Datasheet | Datasheet |
EDA/CAD Models | 0830677 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Wire Marker, Cable Tie | |
Size | 0.50" W x 1.25" L (12.7mm x 31.8mm) | |
Cable Diameter | 0.236" (6.00mm) | |
Legend | Blank | |
Color | White | |
Material | Poly-Vinyl Chloride (PVC) | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 751,30000 € | 751,30 € |
| Unit Price without VAT: | 751,30000 € |
|---|---|
| Unit Price with VAT: | 894,04700 € |

