Wire Marker, Cable Tie 0.09" W x 1.00" L (2.4mm x 25.4mm) White Poly-Vinyl Chloride (PVC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830676

DigiKey Part Number
830676-ND
Manufacturer
Manufacturer Product Number
0830676
Description
WIRE MARKR CBL TIE 2.4X25.4MM RL
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Wire Marker, Cable Tie 0.09" W x 1.00" L (2.4mm x 25.4mm) White Poly-Vinyl Chloride (PVC)
Datasheet
 Datasheet
EDA/CAD Models
0830676 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Phoenix Contact
Series
Packaging
Bulk
Part Status
Active
Type
Wire Marker, Cable Tie
Size
0.09" W x 1.00" L (2.4mm x 25.4mm)
Cable Diameter
0.197" (5.00mm)
Legend
Blank
Color
White
Material
Poly-Vinyl Chloride (PVC)
Operating Temperature
-50°C ~ 110°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1609,25000 €609,25 €
Manufacturers Standard Package
Unit Price without VAT:609,25000 €
Unit Price with VAT:725,00750 €