
0830674 | |
|---|---|
DigiKey Part Number | 0830674-ND |
Manufacturer | |
Manufacturer Product Number | 0830674 |
Description | LABEL STANDARD 0.5" X 1.250" YLW |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Yellow Standard Label 0.500" L x 1.250" W (12.70mm x 31.75mm); Cable O.D. 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830674 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Label Type | Standard | |
Label Size | 0.500" L x 1.250" W (12.70mm x 31.75mm); Cable O.D. 0.236" (6.00mm) | |
Color | Yellow | |
Material | Polyvinylchloride (PVC) | |
For Use With/Related Products | Thermomark Printer | |
Operating Temperature | -50°C ~ 110°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 574,05000 € | 574,05 € |
| Unit Price without VAT: | 574,05000 € |
|---|---|
| Unit Price with VAT: | 683,11950 € |

