Die Cut Polyester (PET) 2.99" L x 2.01" W (76.0mm x 51.0mm) Silver
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0830620

DigiKey Part Number
0830620-ND
Manufacturer
Manufacturer Product Number
0830620
Description
LABEL ID/RATINGS 2.99"X2.01"
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Die Cut Polyester (PET) 2.99" L x 2.01" W (76.0mm x 51.0mm) Silver
Datasheet
 Datasheet
EDA/CAD Models
0830620 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Color - Background
Silver
Manufacturer
Phoenix Contact
Length
2.008" (51.00mm)
Series
Width
2.992" (76.00mm)
Packaging
Spool
Material - Body
Polyester (PET)
Part Status
Active
Material
Polyester
Label Type
Die Cut
Label Size
2.99" L x 2.01" W (76.0mm x 51.0mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Factory Stock: 1
Check Lead Time

This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.

All prices are in EUR
Spool
QuantityUnit PriceExt Price
1182,37000 €182,37 €
Manufacturers Standard Package
Unit Price without VAT:182,37000 €
Unit Price with VAT:217,02030 €