
0830615 | |
|---|---|
DigiKey Part Number | 0830615-ND |
Manufacturer | |
Manufacturer Product Number | 0830615 |
Description | LABEL ID/RATINGS 1.57"X0.31" |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1.57" L x 0.31" W (40.0mm x 8.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830615 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.57" L x 0.31" W (40.0mm x 8.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,28000 € | 48,28 € |
| Unit Price without VAT: | 48,28000 € |
|---|---|
| Unit Price with VAT: | 57,45320 € |

