
0830614 | |
|---|---|
DigiKey Part Number | 0830614-ND |
Manufacturer | |
Manufacturer Product Number | 0830614 |
Description | LABEL ID/RATINGS 1.04"X0.47" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1.04" L x 0.47" W (26.5mm x 12.0mm) |
Datasheet | Datasheet |
EDA/CAD Models | 0830614 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | - | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 1.04" L x 0.47" W (26.5mm x 12.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,02000 € | 46,02 € |
| Unit Price without VAT: | 46,02000 € |
|---|---|
| Unit Price with VAT: | 54,76380 € |

