
0830612 | |
---|---|
DigiKey Part Number | 277-12660-ND |
Manufacturer | |
Manufacturer Product Number | 0830612 |
Description | LABEL ID/RATINGS 0.75"X0.24" |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester (PET) 0.75" L x 0.24" W (19.0mm x 6.0mm) Silver |
Datasheet | Datasheet |
EDA/CAD Models | 0830612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Phoenix Contact | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Label Type | Die Cut | |
Printer Name | 5145384, 5146231, 5146477, 5146723 | |
Applications | Device Marker | |
Color - Background | Silver | |
Length | 0.748" (19.00mm) | |
Width | 0.236" (6.00mm) | |
Diameter - Label | - | |
Location | - | |
Material - Body | Polyester (PET) | |
For Use With/Related Products | - | |
Material | Polyester | |
Label Size | 0.75" L x 0.24" W (19.0mm x 6.0mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 23,67000 € | 23,67 € |
Unit Price without VAT: | 23,67000 € |
---|---|
Unit Price with VAT: | 28,16730 € |