
0830583 | |
|---|---|
DigiKey Part Number | 0830583-ND |
Manufacturer | |
Manufacturer Product Number | 0830583 |
Description | LABEL |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0830583 Models |
Category | Color - Background White |
Manufacturer Phoenix Contact | Length 0.394" (10.00mm) |
Packaging Bulk | Width 1.260" (32.00mm) |
Part Status Obsolete | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 | Shelf Life 12 Months |
Applications Device Marker | Shelf Life Start Date of Receipt |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0830570 | Phoenix Contact | 0 | 0830570-ND | 119,72000 € | MFR Recommended |


