
0830566 | |
|---|---|
DigiKey Part Number | 0830566-ND |
Manufacturer | |
Manufacturer Product Number | 0830566 |
Description | LABEL |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Die Cut Polyester White |
Datasheet | Datasheet |
EDA/CAD Models | 0830566 Models |
Category | Applications Device Marker |
Manufacturer Phoenix Contact | Color - Background White |
Series | Length 0.591" (15.00mm) |
Packaging Bulk | Width 0.591" (15.00mm) |
Part Status Active | Material - Body Polyester |
Label Type Die Cut | For Use With/Related Products Thermal Transfer Printer |
Printer Name Thermomark Roll, Thermomark Roll X1, Thermomark Roll X1.2, Thermomark Roll 2.0, Thermomark Rollmaster 300/600 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 180,93000 € | 180,93 € |
| Unit Price without VAT: | 180,93000 € |
|---|---|
| Unit Price with VAT: | 215,30670 € |

